
* Images are for reference only
SXT32417DC17-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DC17-14.7456M
- JLCPCB Part #
- C7388333
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 14.7456MHz 17pF ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8953
200+
$0.3582
500+
$0.3453
1000+
$0.3404
Related Products

SXT32412DC17-14.7456M
Suntsu Electronics, Inc.
$0.7179

SXT32417DC07-14.7456M
Suntsu Electronics, Inc.
$0.8857

SXT32417DB17-14.7456M
Suntsu Electronics, Inc.
$0.8631

SXT32418FD48-25.000M
Suntsu Electronics, Inc.
$1.1115

SXT3248BA27-25.000M
Suntsu Electronics, Inc.
$0.8679

SXT32417CB16-14.7456M
Suntsu Electronics, Inc.
$0.7614
Welcome back, may I help you?