
* Images are for reference only
SXT32415AA16-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415AA16-25.000M
- JLCPCB Part #
- C7388239
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 15pF 25MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7300
200+
$0.2917
500+
$0.2820
1000+
$0.2772
Related Products

SXT32415AA16-26.000M
Suntsu Electronics, Inc.
$0.7300

SXT32414AA16-25.000M
Suntsu Electronics, Inc.
$0.7799

SXT32417AA16-25.000M
Suntsu Electronics, Inc.
$0.6542

QT325G-24.000MAHQ-T
QST Products, LLC
$0.5930

SXT32421BB38-18.432M
Suntsu Electronics, Inc.
$0.6397

Q 26,0-JXS32-8-10/15-T1-FU-WA-LF
Jauch Quartz
$1.0812
Welcome back, may I help you?