
* Images are for reference only
SXT22420DD27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DD27-50.000M
- JLCPCB Part #
- C5778559
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 20pF 50MHz 50Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3933
200+
$0.5574
500+
$0.5380
1000+
$0.5284
Related Products

SXT21420DD27-50.000M
Suntsu Electronics, Inc.
$1.5496

SXT32420DD27-50.000M
Suntsu Electronics, Inc.
$0.6170

SXT22420DD17-50.000M
Suntsu Electronics, Inc.
$1.3917

SXT22413DA16-13.000M
Suntsu Electronics, Inc.
$1.0422

RFX-22-40.0M50IY18
RFX Group
$1.2709

SXT22420DB48-22.1184M
Suntsu Electronics, Inc.
$1.0680
Welcome back, may I help you?