
* Images are for reference only
SXT32417CC17-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CC17-27.120M
- JLCPCB Part #
- C7388119
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 17pF 27.12MHz 50Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1391
200+
$0.4547
500+
$0.4403
1000+
$0.4322
Related Products

SXT32410CC17-27.120M
Suntsu Electronics, Inc.
$0.9271

SXT32417CC16-27.120M
Suntsu Electronics, Inc.
$1.1247

SXT32417DC17-27.120M
Suntsu Electronics, Inc.
$1.4171

SXT32410FD48-24.000M
Suntsu Electronics, Inc.
$1.4862

SXT32419EE38-14.31818M
Suntsu Electronics, Inc.
$0.8307

NX3225GA-16.9344M-STD-CRG-2
NDK
$0.3026
Welcome back, may I help you?