
* Images are for reference only
SXT32417CC16-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CC16-25.000M
- JLCPCB Part #
- C7388107
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 17pF 25MHz 50Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8590
200+
$0.3430
500+
$0.3318
1000+
$0.3270
Related Products

SXT32417CC16-27.000M
Suntsu Electronics, Inc.
$1.0930

SXT32410CC16-25.000M
Suntsu Electronics, Inc.
$0.8526

SXT32418CC16-25.000M
Suntsu Electronics, Inc.
$0.8030

SXT3248DA27-12.288M
Suntsu Electronics, Inc.
$0.9135

SXT32412DA07-19.6608M
Suntsu Electronics, Inc.
$1.4793

SXT32412EA48-26.000M
Suntsu Electronics, Inc.
$1.0498
Welcome back, may I help you?