
* Images are for reference only
SXT11411AA48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11411AA48-40.000M
- JLCPCB Part #
- C7373622
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 100Ω 11pF 40MHz ±50ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9599
200+
$0.3840
500+
$0.3711
1000+
$0.3646
Related Products

SXT11411AA48-30.000M
Suntsu Electronics, Inc.
$0.9599

SXT11410AA48-40.000M
Suntsu Electronics, Inc.
$0.9599

SXT11411BA48-40.000M
Suntsu Electronics, Inc.
$0.9599

SXT11410EB17-27.000M
Suntsu Electronics, Inc.
$0.9647

SXT1148DD07-38.400M
Suntsu Electronics, Inc.
$0.9647

SXT11412FE48-24.000M
Suntsu Electronics, Inc.
$0.9647
Welcome back, may I help you?