
* Images are for reference only
SXT32413BA27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413BA27-24.000M
- JLCPCB Part #
- C7387785
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 13pF 24MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1308
200+
$0.4511
500+
$0.4366
1000+
$0.4285
Related Products

SXT32413AA27-24.000M
Suntsu Electronics, Inc.
$0.8086

SXT32413BA27-27.000M
Suntsu Electronics, Inc.
$1.1211

SXT32413BB27-24.000M
Suntsu Electronics, Inc.
$1.4529

SXT32412CB16-25.000M
Suntsu Electronics, Inc.
$0.7200

SXT32418AA27-16.000M
Suntsu Electronics, Inc.
$0.6637

SXT32416AA07-25.000M
Suntsu Electronics, Inc.
$0.6476
Welcome back, may I help you?