
* Images are for reference only
SXT32412FE48-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FE48-29.4912M
- JLCPCB Part #
- C7387685
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 29.4912MHz 50Ω ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2675
200+
$0.5070
500+
$0.4893
1000+
$0.4812
Related Products

SXT32412EE48-29.4912M
Suntsu Electronics, Inc.
$1.1884

SXT32412FA48-29.4912M
Suntsu Electronics, Inc.
$1.2045

SXT32412FD48-29.4912M
Suntsu Electronics, Inc.
$1.2514

SXT32414BA27-37.400M
Suntsu Electronics, Inc.
$0.9430

SXT32419CB07-22.1184M
Suntsu Electronics, Inc.
$0.9833

SXT32410FC27-11.0592M
Suntsu Electronics, Inc.
$0.9381
Welcome back, may I help you?