
* Images are for reference only
SXT32418DB27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DB27-16.384M
- JLCPCB Part #
- C7048924
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 16.384MHz 18pF 70Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1456
200+
$0.4579
500+
$0.4419
1000+
$0.4354
Related Products

SXT32416DB27-16.384M
Suntsu Electronics, Inc.
$1.1456

SXT32412DB27-16.384M
Suntsu Electronics, Inc.
$1.1456

SXT32418FB27-16.384M
Suntsu Electronics, Inc.
$1.3689

SXT32418AA07-52.000M
Suntsu Electronics, Inc.
$0.9239

SXT32416DD38-11.0592M
Suntsu Electronics, Inc.
$0.7214

CX3225GB24000P0HPQCC
Kyocera AVX
$0.3953
Welcome back, may I help you?