
* Images are for reference only
SXT32412FC16-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FC16-12.288M
- JLCPCB Part #
- C7387527
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12.288MHz 12pF ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6768
200+
$0.2714
500+
$0.2617
1000+
$0.2569
Related Products

SXT32412CC16-12.288M
Suntsu Electronics, Inc.
$0.5912

SXT32418FC16-12.288M
Suntsu Electronics, Inc.
$0.8738

SXT32412FC17-12.288M
Suntsu Electronics, Inc.
$0.6784

0132M4-8.000F18DZNGL
HCI
$0.1377

SXT32420AA17-32.000M
Suntsu Electronics, Inc.
$0.7382

SXT32416BA48-27.120M
Suntsu Electronics, Inc.
$1.2421
Welcome back, may I help you?