
* Images are for reference only
SXT32412EC38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EC38-25.000M
- JLCPCB Part #
- C7387279
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 25MHz 50Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8676
200+
$0.3471
500+
$0.3342
1000+
$0.3294
Related Products

SXT32412EC38-24.000M
Suntsu Electronics, Inc.
$1.2275

SXT32412FC38-25.000M
Suntsu Electronics, Inc.
$0.9544

SXT32412EC38-20.000M
Suntsu Electronics, Inc.
$1.1215

SXT32411BA17-20.000M
Suntsu Electronics, Inc.
$0.7809

SXT32410DC27-19.6608M
Suntsu Electronics, Inc.
$0.9833

SXT32410DD38-16.384M
Suntsu Electronics, Inc.
$1.2002
Welcome back, may I help you?