
* Images are for reference only
SXT32412DC27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DC27-32.000M
- JLCPCB Part #
- C7386975
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 32MHz 40Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0400
200+
$0.4160
500+
$0.4015
1000+
$0.3951
Related Products

SXT32417DC27-32.000M
Suntsu Electronics, Inc.
$1.2931

SXT32412DC17-32.000M
Suntsu Electronics, Inc.
$1.0319

SXT22412CC27-32.000M
Suntsu Electronics, Inc.
$1.1931

ABM8-13.560MHZ-12-D1X-T
Abracon LLC
$0.2975

SXT3248ED38-27.120M
Suntsu Electronics, Inc.
$0.9771

SXT32418EB48-14.31818M
Suntsu Electronics, Inc.
$0.7933
Welcome back, may I help you?