
* Images are for reference only
SXT21418DD16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DD16-24.000M
- JLCPCB Part #
- C5920719
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 120Ω 18pF 24MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3331
200+
$0.5323
500+
$0.5146
1000+
$0.5066
Related Products

SXT21418DB16-24.000M
Suntsu Electronics, Inc.
$1.2994

SXT21418DD16-25.000M
Suntsu Electronics, Inc.
$2.3929

SXT21412DD16-24.000M
Suntsu Electronics, Inc.
$1.5036

SXT21421CB48-37.400M
Suntsu Electronics, Inc.
$1.1579

SXT21410DB17-20.000M
Suntsu Electronics, Inc.
$1.7625

SXT21417DA17-26.000M
Suntsu Electronics, Inc.
$2.5119