
* Images are for reference only
SXT21418EB07-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EB07-52.000M
- JLCPCB Part #
- C5771495
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 18pF 52MHz 60Ω ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9349
200+
$0.7730
500+
$0.7473
1000+
$0.7345
Related Products

SXT21418CB07-52.000M
Suntsu Electronics, Inc.
$1.8658

SXT21418ED07-52.000M
Suntsu Electronics, Inc.
$1.9542

SXT21412EB07-50.000M
Suntsu Electronics, Inc.
$1.5653

SXT21421CA07-22.1184M
Suntsu Electronics, Inc.
$0.9675

SXT21419DA07-50.000M
Suntsu Electronics, Inc.
$1.5010

7R-24.000MDIK-T
TXC Corp
$0.4404