
* Images are for reference only
SXT32412BA16-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412BA16-30.000M
- JLCPCB Part #
- C7385396
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 30MHz 40Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6927
200+
$0.2778
500+
$0.2681
1000+
$0.2632
Related Products

SXT32412FA16-30.000M
Suntsu Electronics, Inc.
$1.2207

SXT32410BA16-30.000M
Suntsu Electronics, Inc.
$0.7218

SXT32418BA16-30.000M
Suntsu Electronics, Inc.
$0.6701

SXT32419DC07-14.31818M
Suntsu Electronics, Inc.
$0.7412

SXT32410DA27-44.000M
Suntsu Electronics, Inc.
$2.0667

SXT32418FB38-29.4912M
Suntsu Electronics, Inc.
$1.2175
Welcome back, may I help you?