
* Images are for reference only
SXT32412FA16-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FA16-30.000M
- JLCPCB Part #
- C6261732
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 30MHz 40Ω ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2149
200+
$0.4854
500+
$0.4693
1000+
$0.4613
Related Products

SXT32412FA16-32.000M
Suntsu Electronics, Inc.
$1.3419

SXT32412FA16-20.000M
Suntsu Electronics, Inc.
$1.2149

SXT22412FA16-30.000M
Suntsu Electronics, Inc.
$0.8389

SXT32410DD17-14.7456M
Suntsu Electronics, Inc.
$1.2680

SXT32412BA16-12.288M
Suntsu Electronics, Inc.
$0.9080

NX3225SC-18.08M-STD-CRS-1
NDK
$1.2342