
* Images are for reference only
SXT32420CB07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420CB07-12.288M
- JLCPCB Part #
- C7391209
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 12.288MHz 20pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6849
200+
$0.2740
500+
$0.2643
1000+
$0.2595
Related Products

SXT32420CB27-12.288M
Suntsu Electronics, Inc.
$0.6913

SXT32420BB07-12.288M
Suntsu Electronics, Inc.
$0.6559

SXT32420CC07-12.288M
Suntsu Electronics, Inc.
$0.6977

SXT32419DD38-26.000M
Suntsu Electronics, Inc.
$1.0522

SXT32412EA38-24.000M
Suntsu Electronics, Inc.
$1.1392

SXT32412FB17-26.000M
Suntsu Electronics, Inc.
$1.2617
Welcome back, may I help you?