
* Images are for reference only
SXT32410FC17-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FC17-36.000M
- JLCPCB Part #
- C7384708
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 36MHz 40Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7143
200+
$0.6845
500+
$0.6620
1000+
$0.6507
Related Products

SXT32410FE17-36.000M
Suntsu Electronics, Inc.
$1.7545

SXT32410DC17-36.000M
Suntsu Electronics, Inc.
$1.5328

SXT32410FC17-26.000M
Suntsu Electronics, Inc.
$1.0042

SXT32419CB38-29.4912M
Suntsu Electronics, Inc.
$1.0187

SXT32420DB07-50.000M
Suntsu Electronics, Inc.
$0.5977

C3E-16.384-12-1015-X-R
AKER
$0.4210
Welcome back, may I help you?