
* Images are for reference only
SXT32410DC17-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DC17-36.000M
- JLCPCB Part #
- C6525286
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 36MHz 40Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5342
200+
$0.6127
500+
$0.5918
1000+
$0.5822
Related Products

SXT32410DC07-36.000M
Suntsu Electronics, Inc.
$1.5277

SXT32419DC17-36.000M
Suntsu Electronics, Inc.
$1.5342

SXT32417DC17-36.000M
Suntsu Electronics, Inc.
$1.5342

SXT32413BA27-48.000M
Suntsu Electronics, Inc.
$1.0405

SXT32420BB16-27.120M
Suntsu Electronics, Inc.
$1.3428

SXT32418FA17-27.000M
Suntsu Electronics, Inc.
$1.3074