
* Images are for reference only
SXT32410FC07-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FC07-19.6608M
- JLCPCB Part #
- C7384686
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 19.6608MHz 70Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0087
200+
$0.4029
500+
$0.3900
1000+
$0.3835
Related Products

SXT32418FC07-19.6608M
Suntsu Electronics, Inc.
$0.8798

SXT32410FD07-19.6608M
Suntsu Electronics, Inc.
$1.0120

SXT32410FA07-19.6608M
Suntsu Electronics, Inc.
$1.0039

SXT32417CB38-25.000M
Suntsu Electronics, Inc.
$0.8428

SXT32417DD38-38.400M
Suntsu Electronics, Inc.
$1.9288

SXT32417AA07-52.000M
Suntsu Electronics, Inc.
$0.9266
Welcome back, may I help you?