
* Images are for reference only
SXT2248DC17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DC17-26.000M
- JLCPCB Part #
- C7384166
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 26MHz 80Ω 8pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0679
200+
$0.4259
500+
$0.4130
1000+
$0.4049
Related Products

SXT2248EC17-26.000M
Suntsu Electronics, Inc.
$1.1163

SXT2248DC27-26.000M
Suntsu Electronics, Inc.
$1.0695

SXT2248DB17-26.000M
Suntsu Electronics, Inc.
$1.0566

SXT22414CC16-19.200M
Suntsu Electronics, Inc.
$1.2276

C2E-25.000-10-1520-CT
AKER
$2.1132

SXT22421DA17-50.000M
Suntsu Electronics, Inc.
$1.3599
Welcome back, may I help you?