
* Images are for reference only
SXT32410DB17-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DB17-44.000M
- JLCPCB Part #
- C7384163
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 40Ω 44MHz ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0678
200+
$0.8252
500+
$0.7979
1000+
$0.7835
Related Products

SXT32410BB17-44.000M
Suntsu Electronics, Inc.
$1.9971

SXT32410DC17-44.000M
Suntsu Electronics, Inc.
$2.0806

SXT32410FB17-44.000M
Suntsu Electronics, Inc.
$2.1946

SXT32417CA17-14.31818M
Suntsu Electronics, Inc.
$0.6711

SXT32413DD17-11.0592M
Suntsu Electronics, Inc.
$0.8413

SXT32419BA07-13.560M
Suntsu Electronics, Inc.
$0.5587
Welcome back, may I help you?