
* Images are for reference only
SXT2248DA07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DA07-27.000M
- JLCPCB Part #
- C7384091
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 27MHz 80Ω 8pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1954
200+
$0.4772
500+
$0.4612
1000+
$0.4547
Related Products

SXT2248DA07-25.000M
Suntsu Electronics, Inc.
$1.1954

SXT2248BA07-27.000M
Suntsu Electronics, Inc.
$1.1263

SXT2248DD07-27.000M
Suntsu Electronics, Inc.
$1.2388

SXT2247BB16-38.400M
Suntsu Electronics, Inc.
$1.4830

SXT22410BA48-16.384M
Suntsu Electronics, Inc.
$1.0058

SXT22417DC27-12.000M
Suntsu Electronics, Inc.
$1.1713
Welcome back, may I help you?