
* Images are for reference only
SXT2248CA17-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CA17-12.000M
- JLCPCB Part #
- C7384018
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 12MHz 8pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8849
200+
$0.3536
500+
$0.3423
1000+
$0.3359
Related Products

SXT2248CA17-32.000M
Suntsu Electronics, Inc.
$1.3046

SXT2248EA17-12.000M
Suntsu Electronics, Inc.
$0.9607

SXT2248CC17-12.000M
Suntsu Electronics, Inc.
$0.9075

SXT2249DB48-16.000M
Suntsu Electronics, Inc.
$0.8493

SXT22412FA17-12.288M
Suntsu Electronics, Inc.
$0.9914

SXT2248DB07-27.000M
Suntsu Electronics, Inc.
$1.2158
Welcome back, may I help you?