
* Images are for reference only
SXT2248DA27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DA27-24.000M
- JLCPCB Part #
- C5934557
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 24MHz 80Ω 8pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2048
200+
$0.4810
500+
$0.4649
1000+
$0.4569
Related Products

SXT2248DA27-27.000M
Suntsu Electronics, Inc.
$1.1646

SXT2248AA27-24.000M
Suntsu Electronics, Inc.
$1.1211

SXT2248DA27-25.000M
Suntsu Electronics, Inc.
$1.2048

ABM10-24.576MHZ-D30-T3
Abracon LLC
$0.6386

SXT22420DA07-14.31818M
Suntsu Electronics, Inc.
$1.2209

SXT22421CC07-22.1184M
Suntsu Electronics, Inc.
$1.0102