
* Images are for reference only
SXT32418EA17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EA17-26.000M
- JLCPCB Part #
- C7346438
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 18pF 26MHz 50Ω ±15ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8621
200+
$0.3449
500+
$0.3336
1000+
$0.3271
Related Products

SXT32418ED17-26.000M
Suntsu Electronics, Inc.
$0.9249

SXT32418DA17-26.000M
Suntsu Electronics, Inc.
$0.7799

SXT32418EA16-26.000M
Suntsu Electronics, Inc.
$0.8589

FA-238V 14.31818MB-G0
Seiko Epson
$0.3657

SXT32418FB17-30.000M
Suntsu Electronics, Inc.
$0.9378

SXT32410DB48-28.63636M
Suntsu Electronics, Inc.
$1.0909
Welcome back, may I help you?