
* Images are for reference only
SXT22421CA17-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421CA17-22.1184M
- JLCPCB Part #
- C7383522
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 21pF 22.1184MHz 80Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9746
200+
$0.3886
500+
$0.3757
1000+
$0.3693
Related Products

SXT22421CA07-22.1184M
Suntsu Electronics, Inc.
$0.9666

SXT22421CA27-22.1184M
Suntsu Electronics, Inc.
$0.9778

SXT22420CA17-22.1184M
Suntsu Electronics, Inc.
$0.9746

SXT22411BA27-40.000M
Suntsu Electronics, Inc.
$2.2509

SXT22412FE17-24.000M
Suntsu Electronics, Inc.
$1.0789

SXT22418CC16-30.000M
Suntsu Electronics, Inc.
$2.3681
Welcome back, may I help you?