
* Images are for reference only
SXT22418FA07-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FA07-12.000M
- JLCPCB Part #
- C7383425
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 12MHz 18pF ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1427
200+
$0.4568
500+
$0.4408
1000+
$0.4344
Related Products

SXT22418FA07-16.000M
Suntsu Electronics, Inc.
$1.0033

SXT22418FA07-32.000M
Suntsu Electronics, Inc.
$1.2373

SXT22418FE07-12.000M
Suntsu Electronics, Inc.
$1.1924

SXT22418FC16-27.000M
Suntsu Electronics, Inc.
$1.3959

FA-20H 26.0000MF10V-K3
Seiko Epson
$0.5898

SXT2248EB48-24.000M
Suntsu Electronics, Inc.
$1.2741
Welcome back, may I help you?