
* Images are for reference only
SXT22420DA07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DA07-16.384M
- JLCPCB Part #
- C7383349
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 16.384MHz 20pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1115
200+
$0.4446
500+
$0.4301
1000+
$0.4221
Related Products

SXT22420AA07-16.384M
Suntsu Electronics, Inc.
$0.9633

SXT22420DA27-16.384M
Suntsu Electronics, Inc.
$1.1243

SXT22420DC07-16.384M
Suntsu Electronics, Inc.
$1.1614

SXT22419ED07-18.432M
Suntsu Electronics, Inc.
$1.2403

8Z-54.000MAAE-T
TXC Corp
$1.1131

SXT22419DD48-18.432M
Suntsu Electronics, Inc.
$1.2033
Welcome back, may I help you?