
* Images are for reference only
SXT22418EC27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EC27-27.000M
- JLCPCB Part #
- C7383313
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 27MHz 80Ω ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3176
200+
$0.5268
500+
$0.5090
1000+
$0.4994
Related Products

SXT22418EC07-27.000M
Suntsu Electronics, Inc.
$1.3080

SXT22412EC27-27.000M
Suntsu Electronics, Inc.
$1.1872

SXT22418EC27-26.000M
Suntsu Electronics, Inc.
$0.8167

SXT22412EC16-14.31818M
Suntsu Electronics, Inc.
$1.3531

SXT22411BA38-20.000M
Suntsu Electronics, Inc.
$0.9085

SXT22414AA38-18.432M
Suntsu Electronics, Inc.
$1.5560
Welcome back, may I help you?