
* Images are for reference only
SXT22418EC27-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EC27-12.288M
- JLCPCB Part #
- C7383300
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12.288MHz 120Ω 18pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9582
200+
$0.3824
500+
$0.3695
1000+
$0.3646
Related Products

SXT22418FC27-12.288M
Suntsu Electronics, Inc.
$1.0147

SXT22418EE27-12.288M
Suntsu Electronics, Inc.
$0.9808

SXT22412EC27-12.288M
Suntsu Electronics, Inc.
$0.9582

SXT22420AA17-16.384M
Suntsu Electronics, Inc.
$0.9728

SXT22412CA07-16.000M
Suntsu Electronics, Inc.
$1.3906

SXT22411CC38-12.288M
Suntsu Electronics, Inc.
$0.8808
Welcome back, may I help you?