
* Images are for reference only
SXT22420BB16-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420BB16-16.000M
- JLCPCB Part #
- C7383264
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 16MHz 20pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0115
200+
$0.4033
500+
$0.3904
1000+
$0.3840
Related Products

SXT22410BB16-16.000M
Suntsu Electronics, Inc.
$1.3760

SXT22420BB17-16.000M
Suntsu Electronics, Inc.
$1.0228

SXT32420BB16-16.000M
Suntsu Electronics, Inc.
$0.7098

SXT22410FB38-40.000M
Suntsu Electronics, Inc.
$2.4165

SXT22422CA27-16.384M
Suntsu Electronics, Inc.
$1.0518

SXT22412CA38-20.000M
Suntsu Electronics, Inc.
$1.2615
Welcome back, may I help you?