
* Images are for reference only
SXT22420BA07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420BA07-30.000M
- JLCPCB Part #
- C7383207
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 20pF 30MHz 60Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4196
200+
$0.9656
500+
$0.9335
1000+
$0.9174
Related Products

SXT22420BA07-50.000M
Suntsu Electronics, Inc.
$1.2950

SXT32420BA07-30.000M
Suntsu Electronics, Inc.
$0.7696

SXT22420BA07-32.000M
Suntsu Electronics, Inc.
$1.2114

SXT2248EC07-27.000M
Suntsu Electronics, Inc.
$1.2805

SXT22413BA48-22.1184M
Suntsu Electronics, Inc.
$1.2114

SXT22410FA38-40.000M
Suntsu Electronics, Inc.
$2.3811
Welcome back, may I help you?