
* Images are for reference only
SXT22419CB17-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CB17-14.31818M
- JLCPCB Part #
- C7382822
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 14.31818MHz 19pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1892
200+
$0.4754
500+
$0.4593
1000+
$0.4512
Related Products

SXT22414CB17-14.31818M
Suntsu Electronics, Inc.
$1.1892

SXT22419DB17-14.31818M
Suntsu Electronics, Inc.
$1.2520

SXT22419CC17-14.31818M
Suntsu Electronics, Inc.
$1.2101

SXT2248EC27-30.000M
Suntsu Electronics, Inc.
$1.3423

SXT22422AA48-14.7456M
Suntsu Electronics, Inc.
$0.6542

SXT22418FA38-12.288M
Suntsu Electronics, Inc.
$0.9926
Welcome back, may I help you?