
* Images are for reference only
SXT22418EB07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EB07-24.000M
- JLCPCB Part #
- C7381523
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 18pF 24MHz 80Ω ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9873
200+
$0.3943
500+
$0.3815
1000+
$0.3751
Related Products

SXT21418EB07-24.000M
Suntsu Electronics, Inc.
$1.3607

SXT22412EB07-24.000M
Suntsu Electronics, Inc.
$0.9873

SXT22418EB07-25.000M
Suntsu Electronics, Inc.
$0.7485

SXT22418EA16-30.000M
Suntsu Electronics, Inc.
$2.5049

SXT22412CB27-26.000M
Suntsu Electronics, Inc.
$1.0786

SXT22411AA38-48.000M
Suntsu Electronics, Inc.
$2.0177
Welcome back, may I help you?