
* Images are for reference only
SXT21418EB07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EB07-24.000M
- JLCPCB Part #
- C5941056
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 18pF 24MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3641
200+
$0.5447
500+
$0.5270
1000+
$0.5174
Related Products

SXT21418EB07-26.000M
Suntsu Electronics, Inc.
$2.4614

SXT21410EB07-24.000M
Suntsu Electronics, Inc.
$2.2847

SXT21418EB07-20.000M
Suntsu Electronics, Inc.
$1.2661

SXT21410FE17-25.000M
Suntsu Electronics, Inc.
$1.2548

SXT21418CC16-22.1184M
Suntsu Electronics, Inc.
$1.0122

SXT21417BB17-16.384M
Suntsu Electronics, Inc.
$1.0187
Welcome back, may I help you?