
* Images are for reference only
SXT21412ED07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412ED07-16.000M
- JLCPCB Part #
- C5916777
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 12pF 16MHz 200Ω ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8279
200+
$0.3302
500+
$0.3189
1000+
$0.3141
Related Products

SXT21412DD07-16.000M
Suntsu Electronics, Inc.
$0.7924

SXT21412EC07-16.000M
Suntsu Electronics, Inc.
$0.8182

SXT21412EA07-16.000M
Suntsu Electronics, Inc.
$0.8552

SXT21418FD17-48.000M
Suntsu Electronics, Inc.
$1.4962

SXT21410ED48-30.000M
Suntsu Electronics, Inc.
$0.9181

SXT21419CB27-18.432M
Suntsu Electronics, Inc.
$1.3336
Welcome back, may I help you?