
* Images are for reference only
SXT22418DD27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DD27-37.400M
- JLCPCB Part #
- C7381350
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 37.4MHz 60Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1179
200+
$0.4462
500+
$0.4317
1000+
$0.4237
Related Products

SXT22418DD17-37.400M
Suntsu Electronics, Inc.
$1.1163

SXT22417DD27-37.400M
Suntsu Electronics, Inc.
$1.1179

SXT21418DD27-37.400M
Suntsu Electronics, Inc.
$1.2129

SXT22419DD17-13.560M
Suntsu Electronics, Inc.
$0.6202

SXT2248EA16-27.120M
Suntsu Electronics, Inc.
$1.2081

SA254168F35HAR
CTS Electronic Components
$0.9472
Welcome back, may I help you?