
* Images are for reference only
SXT22419DD17-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DD17-13.560M
- JLCPCB Part #
- C5951403
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 13.56MHz 19pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6192
200+
$0.2477
500+
$0.2397
1000+
$0.2348
Related Products

SXT22419DD16-13.560M
Suntsu Electronics, Inc.
$0.6175

SXT22419ED17-13.560M
Suntsu Electronics, Inc.
$0.6465

SXT22419DC17-13.560M
Suntsu Electronics, Inc.
$0.6111

SXT2249BB27-16.000M
Suntsu Electronics, Inc.
$0.7494

SXT2249AA07-40.000M
Suntsu Electronics, Inc.
$1.0244

425F22A040M0000
CTS Electronic Components
$1.0951