
* Images are for reference only
SXT22418CC27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CC27-50.000M
- JLCPCB Part #
- C7381062
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 50MHz 50Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3519
200+
$0.5395
500+
$0.5217
1000+
$0.5137
Related Products

SXT22418CA27-50.000M
Suntsu Electronics, Inc.
$1.3293

SXT21418CC27-50.000M
Suntsu Electronics, Inc.
$1.5021

SXT22418EC27-50.000M
Suntsu Electronics, Inc.
$1.4311

SXT22420AA07-12.288M
Suntsu Electronics, Inc.
$0.8173

SXT22413CC07-14.31818M
Suntsu Electronics, Inc.
$1.2049

SXT22418BB27-13.000M
Suntsu Electronics, Inc.
$0.8997
Welcome back, may I help you?