
* Images are for reference only
SXT32417DA48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DA48-50.000M
- JLCPCB Part #
- C7345905
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 17pF 35Ω 50MHz ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5962
200+
$0.2379
500+
$0.2299
1000+
$0.2266
Related Products

SXT32417BA48-50.000M
Suntsu Electronics, Inc.
$0.5609

SXT32416DA48-50.000M
Suntsu Electronics, Inc.
$0.5962

SXT32417DA48-20.000M
Suntsu Electronics, Inc.
$0.9080

QT325S-48.000MEIE-T
QST Products, LLC
$0.8871

SXT32413AA16-37.400M
Suntsu Electronics, Inc.
$0.9257

SXT32412DB38-16.384M
Suntsu Electronics, Inc.
$1.1507