
* Images are for reference only
SXT22417DD38-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DD38-30.000M
- JLCPCB Part #
- C7380602
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 17pF 30MHz 60Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7779
200+
$1.1086
500+
$1.0716
1000+
$1.0538
Related Products

SXT22417DD38-50.000M
Suntsu Electronics, Inc.
$1.3971

SXT22417DC38-30.000M
Suntsu Electronics, Inc.
$2.7215

SXT22417DB38-30.000M
Suntsu Electronics, Inc.
$2.6635

SXT22410DA27-38.400M
Suntsu Electronics, Inc.
$1.1312

SXT22412EA38-27.000M
Suntsu Electronics, Inc.
$1.1634

QT252S-16.000MDHE-T
QST Products, LLC
$0.9120
Welcome back, may I help you?