
* Images are for reference only
SXT22417DA07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DA07-50.000M
- JLCPCB Part #
- C7380327
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 17pF 50MHz 50Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3512
200+
$0.5399
500+
$0.5222
1000+
$0.5126
Related Products

SXT22419DA07-50.000M
Suntsu Electronics, Inc.
$1.3512

SXT22417DA17-50.000M
Suntsu Electronics, Inc.
$1.3544

SXT22412DA07-50.000M
Suntsu Electronics, Inc.
$1.3512

SXT2248EE48-12.000M
Suntsu Electronics, Inc.
$1.0026

SXT22419CC17-14.31818M
Suntsu Electronics, Inc.
$1.2066

SXT22415DB17-22.1184M
Suntsu Electronics, Inc.
$1.0556
Welcome back, may I help you?