
* Images are for reference only
SXT22414BA07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414BA07-14.31818M
- JLCPCB Part #
- C5927922
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 14.31818MHz 14pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1179
200+
$0.4462
500+
$0.4317
1000+
$0.4237
Related Products

SXT22414BA27-14.31818M
Suntsu Electronics, Inc.
$1.1292

SXT22417BA07-14.31818M
Suntsu Electronics, Inc.
$1.1179

SXT22418BA07-14.31818M
Suntsu Electronics, Inc.
$1.1179

SXT22413CB07-14.7456M
Suntsu Electronics, Inc.
$0.6701

SXT22419CC17-32.000M
Suntsu Electronics, Inc.
$1.2677

SXT22418CA38-27.000M
Suntsu Electronics, Inc.
$1.1566
Welcome back, may I help you?