
* Images are for reference only
SXT22419EC07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419EC07-13.560M
- JLCPCB Part #
- C7101717
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13.56MHz 19pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6381
200+
$0.2546
500+
$0.2466
1000+
$0.2434
Related Products

SXT32419EC07-13.560M
Suntsu Electronics, Inc.
$0.6381

SXT22419EB07-13.560M
Suntsu Electronics, Inc.
$0.6317

SXT22419EE07-13.560M
Suntsu Electronics, Inc.
$0.6526

SXT22410CC38-40.000M
Suntsu Electronics, Inc.
$2.1366

FH4000020
Diodes Incorporated
$0.9394

SXT2247BB38-30.000M
Suntsu Electronics, Inc.
$1.4325
Welcome back, may I help you?