
* Images are for reference only
SXT22412FE07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FE07-13.560M
- JLCPCB Part #
- C7380183
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 12pF 13.56MHz ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2563
200+
$0.5025
500+
$0.4848
1000+
$0.4768
Related Products

SXT32412FE07-13.560M
Suntsu Electronics, Inc.
$1.2563

SXT22412FE17-13.560M
Suntsu Electronics, Inc.
$1.2595

SXT22418FE07-13.560M
Suntsu Electronics, Inc.
$0.6878

SXT22413BB07-27.000M
Suntsu Electronics, Inc.
$1.2063

SXT22417DD27-16.000M
Suntsu Electronics, Inc.
$1.0517

SXT22412EE38-16.000M
Suntsu Electronics, Inc.
$1.5848
Welcome back, may I help you?