
* Images are for reference only
SXT22417BA16-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417BA16-13.000M
- JLCPCB Part #
- C7380149
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13MHz 17pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8843
200+
$0.3528
500+
$0.3415
1000+
$0.3351
Related Products

SXT22416BA16-13.000M
Suntsu Electronics, Inc.
$0.8843

SXT22410BA16-13.000M
Suntsu Electronics, Inc.
$0.9858

SXT22417DA16-13.000M
Suntsu Electronics, Inc.
$0.9343

SXT22411CA38-18.432M
Suntsu Electronics, Inc.
$1.5898

SXT2248CA16-27.000M
Suntsu Electronics, Inc.
$1.1598

SXT22417AA27-50.000M
Suntsu Electronics, Inc.
$1.2919
Welcome back, may I help you?