
* Images are for reference only
SXT22416DC27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416DC27-22.1184M
- JLCPCB Part #
- C7380078
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 16pF 22.1184MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0845
200+
$0.4325
500+
$0.4180
1000+
$0.4115
Related Products

SXT22416DC07-22.1184M
Suntsu Electronics, Inc.
$1.0732

SXT21416DC27-22.1184M
Suntsu Electronics, Inc.
$1.0845

SXT22416DD27-22.1184M
Suntsu Electronics, Inc.
$1.1038

SXT22412BA38-12.000M
Suntsu Electronics, Inc.
$1.0490

SXT2248FD16-16.000M
Suntsu Electronics, Inc.
$0.8698

SXT22418EC17-19.200M
Suntsu Electronics, Inc.
$1.2975
Welcome back, may I help you?