
* Images are for reference only
SXT22416CB07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416CB07-50.000M
- JLCPCB Part #
- C7379920
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 16pF 50MHz 50Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3346
200+
$0.5326
500+
$0.5148
1000+
$0.5068
Related Products

SXT22416BB07-50.000M
Suntsu Electronics, Inc.
$1.3120

SXT22414CB07-50.000M
Suntsu Electronics, Inc.
$1.3346

SXT22416CB27-50.000M
Suntsu Electronics, Inc.
$1.3394

SA254520F35HAR
CTS Electronic Components
$0.9489

SXT22422CB07-22.1184M
Suntsu Electronics, Inc.
$0.9925

QT252S-32.000MEIV-T
QST Products, LLC
$1.0054
Welcome back, may I help you?