
* Images are for reference only
SXT32411BB17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411BB17-26.000M
- JLCPCB Part #
- C6260498
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 11pF 26MHz 50Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6687
200+
$0.2665
500+
$0.2585
1000+
$0.2536
Related Products

SXT32411BB17-20.000M
Suntsu Electronics, Inc.
$1.2841

SXT32411BB17-27.000M
Suntsu Electronics, Inc.
$1.1936

SXT32411BB27-26.000M
Suntsu Electronics, Inc.
$1.2615

SXT32417ED16-16.384M
Suntsu Electronics, Inc.
$1.2938

SXT3248FD38-29.4912M
Suntsu Electronics, Inc.
$1.2502

SXT32417AA48-19.6608M
Suntsu Electronics, Inc.
$0.7446
Welcome back, may I help you?